

CKG57KX7R2E105K335JH | |
|---|---|
DigiKey Part Number | 445-10451-2-ND - Tape & Reel (TR) 445-10451-1-ND - Cut Tape (CT) 445-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2E105K335JH |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2E105K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,27900 € | 22,79 € |
| 50 | 1,90020 € | 95,01 € |
| 100 | 1,78310 € | 178,31 € |
| 500 | 1,58492 € | 792,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48003 € | 1.480,03 € |
| 2.000 | 1,43094 € | 2.861,88 € |
| 3.000 | 1,40633 € | 4.218,99 € |
| 5.000 | 1,37906 € | 6.895,30 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,77910 € |

