

CKG57KX7R2A105K335JH | |
|---|---|
DigiKey Part Number | 445-10439-2-ND - Tape & Reel (TR) 445-10439-1-ND - Cut Tape (CT) 445-10439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A105K335JH |
Description | CAP CER 1UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A105K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,96200 € | 29,62 € |
| 50 | 2,49960 € | 124,98 € |
| 100 | 2,35640 € | 235,64 € |
| 500 | 2,11416 € | 1.057,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98089 € | 1.980,89 € |
| 2.000 | 1,92087 € | 3.841,74 € |
| 3.000 | 1,89079 € | 5.672,37 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |

