

CKG45KX7S1H475K290JH | |
|---|---|
DigiKey Part Number | 445-10375-2-ND - Tape & Reel (TR) 445-10375-1-ND - Cut Tape (CT) 445-10375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7S1H475K290JH |
Description | CAP CER 4.7UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7S1H475K290JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58386 € | 1.583,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,67700 € | 26,77 € |
| 100 | 2,01510 € | 201,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,64300 € | 26,43 € |
| 50 | 2,11700 € | 105,85 € |
| 100 | 1,95240 € | 195,24 € |
| 500 | 1,67170 € | 835,85 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |

