

CKG45KX7R1C226M290JJ | |
|---|---|
DigiKey Part Number | 445-10347-2-ND - Tape & Reel (TR) 445-10347-1-ND - Cut Tape (CT) 445-10347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1C226M290JJ |
Description | CAP CER 22UF 16V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1C226M290JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76082 € | 1.760,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,84100 € | 28,41 € |
| 50 | 2,28220 € | 114,11 € |
| 100 | 2,10740 € | 210,74 € |
| 500 | 1,80914 € | 904,57 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |

