
CKG32KC0G2E473J335AH | |
|---|---|
DigiKey Part Number | 445-174568-2-ND - Tape & Reel (TR) 445-174568-1-ND - Cut Tape (CT) 445-174568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G2E473J335AH |
Description | CAP CER 0.047UF 250V C0G SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G2E473J335AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,85800 € | 18,58 € |
| 50 | 1,53420 € | 76,71 € |
| 100 | 1,43420 € | 143,42 € |
| 500 | 1,26504 € | 632,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17803 € | 1.178,03 € |
| 2.000 | 1,13613 € | 2.272,26 € |
| 3.000 | 1,11513 € | 3.345,39 € |
| 5.000 | 1,09185 € | 5.459,25 € |
| 7.000 | 1,07824 € | 7.547,68 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,12390 € |

