
CK45-B3AD152KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD152KYVNATB-ND - Tape & Reel (TR) 445-CK45-B3AD152KYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD152KYVNA |
Description | CAP CER 1500PF 1KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD152KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,10194 € | 50,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09099 € | 90,99 € |
| 2.000 | 0,08438 € | 168,76 € |
| 3.000 | 0,08107 € | 243,21 € |
| 5.000 | 0,07741 € | 387,05 € |
| 7.000 | 0,07527 € | 526,89 € |
| 10.000 | 0,07321 € | 732,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

