

CGJ6M3X7R2D224K200AA | |
|---|---|
DigiKey Part Number | 445-9268-2-ND - Tape & Reel (TR) 445-9268-1-ND - Cut Tape (CT) 445-9268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ6M3X7R2D224K200AA |
Description | CAP CER 0.22UF 200V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M3X7R2D224K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47939 € | 479,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,84160 € | 84,16 € |
| 500 | 0,72814 € | 364,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47940 € | 23,97 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

