0.1 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric)

CGJ6L4X7T2H104K160AA

DigiKey Part Number
445-9213-2-ND - Tape & Reel (TR)
445-9213-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6L4X7T2H104K160AA
Description
CAP CER 0.1UF 500V X7T 1210
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6L4X7T2H104K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01100 €10,11 €
500,81200 €40,60 €
1000,75040 €75,04 €
5000,64622 €323,11 €
1.0000,61398 €613,98 €
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,76670 €