

CGJ6L4X7T2H104K160AA | |
|---|---|
DigiKey Part Number | 445-9213-2-ND - Tape & Reel (TR) 445-9213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6L4X7T2H104K160AA |
Description | CAP CER 0.1UF 500V X7T 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6L4X7T2H104K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01100 € | 10,11 € |
| 50 | 0,81200 € | 40,60 € |
| 100 | 0,75040 € | 75,04 € |
| 500 | 0,64622 € | 323,11 € |
| 1.000 | 0,61398 € | 613,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

