

CGJ5L3X7S2A155K160AA | |
|---|---|
DigiKey Part Number | 445-9214-2-ND - Tape & Reel (TR) 445-9214-1-ND - Cut Tape (CT) 445-9214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7S2A155K160AA |
Description | CAP CER 1.5UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7S2A155K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25280 € | 25,28 € |
| 500 | 0,20734 € | 103,67 € |
| 1.000 | 0,19327 € | 193,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,25880 € | 25,88 € |
| 500 | 0,20504 € | 102,52 € |
| 1.000 | 0,18828 € | 188,28 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

