2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5L3X7R1H225K160AB

DigiKey Part Number
445-13380-2-ND - Tape & Reel (TR)
445-13380-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5L3X7R1H225K160AB
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L3X7R1H225K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,73900 €7,39 €
500,58440 €29,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38869 €777,38 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €