

CGJ5K3X7T2D154K130AA | |
|---|---|
DigiKey Part Number | 445-9221-2-ND - Tape & Reel (TR) 445-9221-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5K3X7T2D154K130AA |
Description | CAP CER 0.15UF 200V X7T 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5K3X7T2D154K130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,34850 € | 34,85 € |
| 1.000 | 0,26369 € | 263,69 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

