MFR Recommended
Upgrade
Similar
Direct
Direct


CGJ5H2X7R2A473K115AA | |
|---|---|
DigiKey Part Number | 445-9220-2-ND - Tape & Reel (TR) 445-9220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H2X7R2A473K115AA |
Description | CAP CER 0.047UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H2X7R2A473K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |





