

CGJ4J3X7S2A334K125AA | |
|---|---|
DigiKey Part Number | 445-9194-2-ND - Tape & Reel (TR) 445-9194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7S2A334K125AA |
Description | CAP CER 0.33UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7S2A334K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,31260 € | 31,26 € |
| 500 | 0,25892 € | 129,46 € |
| 1.000 | 0,24235 € | 242,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22329 € | 446,58 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

