0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

CGJ4J3X7S2A334K125AA

DigiKey Part Number
445-9194-2-ND - Tape & Reel (TR)
445-9194-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J3X7S2A334K125AA
Description
CAP CER 0.33UF 100V X7S 0805
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J3X7S2A334K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44800 €4,48 €
500,34420 €17,21 €
1000,31260 €31,26 €
5000,25892 €129,46 €
1.0000,24235 €242,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22329 €446,58 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €