

CGJ3E3C0G2D181J080AA | |
|---|---|
DigiKey Part Number | 445-9146-2-ND - Tape & Reel (TR) 445-9146-1-ND - Cut Tape (CT) 445-9146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D181J080AA |
Description | CAP CER 180PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181JAGACAUTO | KEMET | 8.389 | 399-15879-1-ND | 0,15000 € | Similar |
| C0603T221K2RCLTU | KEMET | 0 | 399-C0603T221K2RCLTUTR-ND | 0,28713 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04796 € | 191,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08130 € | 8,13 € |
| 500 | 0,06304 € | 31,52 € |
| 1.000 | 0,05740 € | 57,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06262 € | 31,31 € |
| 1.000 | 0,05635 € | 56,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

