0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1H473K080AA

DigiKey Part Number
445-8120-2-ND - Tape & Reel (TR)
445-8120-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1H473K080AA
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1H473K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.344
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08400 €0,84 €
500,05960 €2,98 €
1000,05200 €5,20 €
5000,03932 €19,66 €
1.0000,03541 €35,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02821 €112,84 €
8.0000,02603 €208,24 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €