

CGJ3E2X7R1E224K080AA | |
|---|---|
DigiKey Part Number | 445-13344-2-ND - Tape & Reel (TR) 445-13344-1-ND - Cut Tape (CT) 445-13344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E224K080AA |
Description | CAP CER 0.22UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E224K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04342 € | 173,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07560 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05784 € | 28,92 € |
| 1.000 | 0,05195 € | 51,95 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

