

CGJ3E2X7R1C474K080AA | |
|---|---|
DigiKey Part Number | 445-13342-2-ND - Tape & Reel (TR) 445-13342-1-ND - Cut Tape (CT) 445-13342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C474K080AA |
Description | CAP CER 0.47UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C474K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08190 € | 8,19 € |
| 500 | 0,06350 € | 31,75 € |
| 1.000 | 0,05780 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06306 € | 31,53 € |
| 1.000 | 0,05674 € | 56,74 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

