CGJ3E2C0G1H181J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.266
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 2.600
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 14.547
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03507 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.065
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.465
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 74.912
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00982 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47.517
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8.146
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02667 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00773 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H181J080AA

DigiKey Part Number
445-10551-2-ND - Tape & Reel (TR)
445-10551-1-ND - Cut Tape (CT)
445-10551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H181J080AA
Description
CAP CER 180PF 50V C0G 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H181J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes