

CGJ3E1X7R1E684K080AC | |
|---|---|
DigiKey Part Number | 445-13312-2-ND - Tape & Reel (TR) 445-13312-1-ND - Cut Tape (CT) 445-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E1X7R1E684K080AC |
Description | CAP CER 0.68UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E1X7R1E684K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,09306 € | 46,53 € |
| 1.000 | 0,08431 € | 84,31 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

