CGJ2B2X7R1H222K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 180.892
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 25.115
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 22.451
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41.241
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.365
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.410
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 33.160
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 31.186
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03282 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02883 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 455.585
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 223.393
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.276
Unit Price: 0,09000 €
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1H222K050BA

DigiKey Part Number
445-8068-2-ND - Tape & Reel (TR)
445-8068-1-ND - Cut Tape (CT)
445-8068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1H222K050BA
Description
CAP CER 2200PF 50V X7R 0402
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1H222K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes