

CGJ2B2X7R1H152K050BA | |
|---|---|
DigiKey Part Number | 445-8067-2-ND - Tape & Reel (TR) 445-8067-1-ND - Cut Tape (CT) 445-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1H152K050BA |
Description | CAP CER 1500PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1H152K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02273 € | 22,73 € |
| 2.500 | 0,01984 € | 49,60 € |
| 5.000 | 0,01811 € | 90,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02219 € | 22,19 € |
| 2.500 | 0,01915 € | 47,88 € |
| 5.000 | 0,01730 € | 86,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

