CGJ2B2X7R1E473K050BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 78.534
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 42.744
Unit Price: 0,13000 €
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1E473K050BA

DigiKey Part Number
445-8082-2-ND - Tape & Reel (TR)
445-8082-1-ND - Cut Tape (CT)
445-8082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E473K050BA
Description
CAP CER 0.047UF 25V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E473K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes