

CGJ2B2C0G1H180J050BA | |
|---|---|
DigiKey Part Number | 445-13288-2-ND - Tape & Reel (TR) 445-13288-1-ND - Cut Tape (CT) 445-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H180J050BA |
Description | CAP CER 18PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H180J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03644 € | 18,22 € |
| 1.000 | 0,03278 € | 32,78 € |
| 2.500 | 0,02892 € | 72,30 € |
| 5.000 | 0,02659 € | 132,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04860 € | 4,86 € |
| 500 | 0,03604 € | 18,02 € |
| 1.000 | 0,03211 € | 32,11 € |
| 2.500 | 0,02794 € | 69,85 € |
| 5.000 | 0,02542 € | 127,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

