9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H090D050BA

DigiKey Part Number
445-13284-2-ND - Tape & Reel (TR)
445-13284-1-ND - Cut Tape (CT)
445-13284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H090D050BA
Description
CAP CER 9PF 50V C0G 0402
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H090D050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H090D050BATDK18.363445-5583-1-ND0,08000 €Direct
AC0402DRNPO9BN9R0YAGEO19.66913-AC0402DRNPO9BN9R0CT-ND0,08000 €Direct
UMK105CG090DVHFTaiyo Yuden11.118587-3734-1-ND0,08000 €Similar
In-Stock: 9.013
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07200 €0,72 €
500,05060 €2,53 €
1000,04410 €4,41 €
5000,03312 €16,56 €
1.0000,02973 €29,73 €
2.5000,02616 €65,40 €
5.0000,02402 €120,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05120 €2,56 €
1000,04430 €4,43 €
5000,03270 €16,35 €
1.0000,02910 €29,10 €
2.5000,02528 €63,20 €
5.0000,02296 €114,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €