

CGJ2B2C0G1H080D050BA | |
|---|---|
DigiKey Part Number | 445-13283-2-ND - Tape & Reel (TR) 445-13283-1-ND - Cut Tape (CT) 445-13283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H080D050BA |
Description | CAP CER 8PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H080D050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H080D050BA | TDK | 24.444 | 445-5582-1-ND | 0,08000 € | Direct |
| AC0402DRNPO9BN8R0 | YAGEO | 58.580 | 311-3257-1-ND | 0,08000 € | Direct |
| CL05C080DB51PNC | Samsung Electro-Mechanics | 1.584.374 | 1276-CL05C080DB51PNCCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02100 € | 210,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04410 € | 4,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03270 € | 16,35 € |
| 1.000 | 0,02910 € | 29,10 € |
| 2.500 | 0,02528 € | 63,20 € |
| 5.000 | 0,02296 € | 114,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

