CGB3B3X5R1C105K055AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.952
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 103.940
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 748.395
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 543.770
Unit Price: 0,08000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

CGB3B3X5R1C105K055AB

DigiKey Part Number
445-13238-2-ND - Tape & Reel (TR)
445-13238-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B3X5R1C105K055AB
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B3X5R1C105K055AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes