

CGB3B1X5R1C225M055AC | |
|---|---|
DigiKey Part Number | 445-CGB3B1X5R1C225M055ACTR-ND - Tape & Reel (TR) 445-CGB3B1X5R1C225M055ACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X5R1C225M055AC |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X5R1C225M055AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05990 € | 5,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03328 € | 133,12 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

