

CGB2A1X6S1A105M033BC | |
|---|---|
DigiKey Part Number | 445-13192-2-ND - Tape & Reel (TR) 445-13192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S1A105M033BC |
Description | CAP CER 1UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S1A105M033BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03236 € | 16,18 € |
| 1.000 | 0,02902 € | 29,02 € |
| 2.500 | 0,02551 € | 63,78 € |
| 5.000 | 0,02340 € | 117,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02167 € | 216,70 € |
| 20.000 | 0,02024 € | 404,80 € |
| 30.000 | 0,01952 € | 585,60 € |
| 50.000 | 0,01873 € | 936,50 € |
| 70.000 | 0,01827 € | 1.278,90 € |
| 100.000 | 0,01782 € | 1.782,00 € |
| 120.000 | 0,01761 € | 2.113,20 € |
| 240.000 | 0,01690 € | 4.056,00 € |
| 250.000 | 0,01686 € | 4.215,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

