

CGB2A1X6S0G105K033BC | |
|---|---|
DigiKey Part Number | 445-13187-2-ND - Tape & Reel (TR) 445-13187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G105K033BC |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G105K033BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02536 € | 25,36 € |
| 2.500 | 0,02221 € | 55,52 € |
| 5.000 | 0,02031 € | 101,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01875 € | 187,50 € |
| 20.000 | 0,01747 € | 349,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

