0.1 µF ±20% 6.3V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGAEA1X7T0J104M030BC

DigiKey Part Number
445-CGAEA1X7T0J104M030BCTR-ND - Tape & Reel (TR)
445-CGAEA1X7T0J104M030BCCT-ND - Cut Tape (CT)
445-CGAEA1X7T0J104M030BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGAEA1X7T0J104M030BC
Description
CAP CER 0.1UF 6.3V X7T 0204
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGAEA1X7T0J104M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,11920 €5,96 €
1000,10570 €10,57 €
5000,08286 €41,43 €
1.0000,07581 €75,81 €
2.5000,06837 €170,93 €
5.0000,06390 €319,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05670 €850,50 €
30.0000,05407 €1.622,10 €
45.0000,05275 €2.373,75 €
75.0000,05129 €3.846,75 €
105.0000,05044 €5.296,20 €
150.0000,04962 €7.443,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €