

CGA9N3X7R2E105K230KA | |
|---|---|
DigiKey Part Number | 445-7944-2-ND - Tape & Reel (TR) 445-7944-1-ND - Cut Tape (CT) 445-7944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E105K230KA |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E105K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,51270 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42152 € | 210,76 € |
| 1.000 | 0,39784 € | 397,84 € |
| 1.500 | 0,38598 € | 578,97 € |
| 2.500 | 0,37283 € | 932,07 € |
| 3.500 | 0,36515 € | 1.278,02 € |
| 5.000 | 0,35775 € | 1.788,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

