0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8R2C0G1H224J320KA

DigiKey Part Number
445-7892-2-ND - Tape & Reel (TR)
445-7892-1-ND - Cut Tape (CT)
445-7892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R2C0G1H224J320KA
Description
CAP CER 0.22UF 50V C0G 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R2C0G1H224J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,77700 €7,77 €
500,61480 €30,74 €
1000,56460 €56,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46618 €233,09 €
1.0000,44070 €440,70 €
1.5000,42795 €641,92 €
2.5000,41381 €1.034,53 €
3.5000,40554 €1.419,39 €
5.0000,39758 €1.987,90 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,39230 €