0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

CGA8N4X7R2J104M230KA

DigiKey Part Number
445-13121-2-ND - Tape & Reel (TR)
445-13121-1-ND - Cut Tape (CT)
445-13121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N4X7R2J104M230KA
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N4X7R2J104M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41900 €4,19 €
500,32120 €16,06 €
1000,29100 €29,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23306 €116,53 €
1.0000,21774 €217,74 €
1.5000,21007 €315,11 €
2.5000,20156 €503,90 €
3.5000,19659 €688,06 €
5.0000,19181 €959,05 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €