
CGA8N4NP02W473J230KA | |
|---|---|
DigiKey Part Number | 445-172620-2-ND - Tape & Reel (TR) 445-172620-1-ND - Cut Tape (CT) 445-172620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4NP02W473J230KA |
Description | CAP CER 0.047UF 450V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4NP02W473J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18400 € | 11,84 € |
| 50 | 0,95680 € | 47,84 € |
| 100 | 0,88650 € | 88,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74580 € | 372,90 € |
| 1.000 | 0,71007 € | 710,07 € |
| 1.500 | 0,69218 € | 1.038,27 € |
| 2.500 | 0,67235 € | 1.680,88 € |
| 3.500 | 0,66076 € | 2.312,66 € |
| 5.000 | 0,64960 € | 3.248,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

