
CGA8N4NP02E683J230KN | |
|---|---|
DigiKey Part Number | 445-172622-2-ND - Tape & Reel (TR) 445-172622-1-ND - Cut Tape (CT) 445-172622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4NP02E683J230KN |
Description | CAP CER 0.068UF 250V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4NP02E683J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,23440 € | 61,72 € |
| 100 | 1,14930 € | 114,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97672 € | 488,36 € |
| 1.000 | 0,93344 € | 933,44 € |
| 1.500 | 0,91177 € | 1.367,65 € |
| 2.500 | 0,88774 € | 2.219,35 € |
| 3.500 | 0,87370 € | 3.057,95 € |
| 5.000 | 0,86018 € | 4.300,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |

