Similar
Direct
Parametric Equivalent


CGA8N3X7R2E474K230KE | |
|---|---|
DigiKey Part Number | 445-8772-2-ND - Tape & Reel (TR) 445-8772-1-ND - Cut Tape (CT) 445-8772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474K230KE |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50480 € | 25,24 € |
| 100 | 0,46170 € | 46,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37778 € | 188,89 € |
| 1.000 | 0,35592 € | 355,92 € |
| 1.500 | 0,34497 € | 517,46 € |
| 2.500 | 0,33283 € | 832,08 € |
| 3.500 | 0,32574 € | 1.140,09 € |
| 5.000 | 0,31891 € | 1.594,55 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |




