

CGA8N2X7R2A155K230KA | |
|---|---|
DigiKey Part Number | 445-7915-2-ND - Tape & Reel (TR) 445-7915-1-ND - Cut Tape (CT) 445-7915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A155K230KA |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A155K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,53780 € | 53,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43444 € | 217,22 € |
| 1.000 | 0,41365 € | 413,65 € |
| 1.500 | 0,40551 € | 608,26 € |
| 2.500 | 0,40340 € | 1.008,50 € |
| 3.500 | 0,40214 € | 1.407,49 € |
| 5.000 | 0,39758 € | 1.987,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

