

CGA8M1X7R3A103K200KA | |
|---|---|
DigiKey Part Number | 445-13106-2-ND - Tape & Reel (TR) 445-13106-1-ND - Cut Tape (CT) 445-13106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M1X7R3A103K200KA |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M1X7R3A103K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,26948 € | 134,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24507 € | 245,07 € |
| 2.000 | 0,23133 € | 462,66 € |
| 3.000 | 0,22444 € | 673,32 € |
| 5.000 | 0,21681 € | 1.084,05 € |
| 7.000 | 0,21235 € | 1.486,45 € |
| 10.000 | 0,20806 € | 2.080,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

