

CGA6P3X8R2A684M250AB | |
|---|---|
DigiKey Part Number | 445-13055-2-ND - Tape & Reel (TR) 445-13055-1-ND - Cut Tape (CT) 445-13055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684M250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,85560 € | 42,78 € |
| 100 | 0,79110 € | 79,11 € |
| 500 | 0,68194 € | 340,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62964 € | 629,64 € |
| 2.000 | 0,60262 € | 1.205,24 € |
| 3.000 | 0,58909 € | 1.767,27 € |
| 5.000 | 0,57408 € | 2.870,40 € |
| 7.000 | 0,56531 € | 3.957,17 € |
| 10.000 | 0,55687 € | 5.568,70 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

