
CGA6P3X8R1E475K250AE | |
|---|---|
DigiKey Part Number | 445-173765-2-ND - Tape & Reel (TR) 445-173765-1-ND - Cut Tape (CT) 445-173765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475K250AE |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,07880 € | 53,94 € |
| 100 | 1,00200 € | 100,20 € |
| 500 | 0,87196 € | 435,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80794 € | 807,94 € |
| 2.000 | 0,77575 € | 1.551,50 € |
| 3.000 | 0,75961 € | 2.278,83 € |
| 5.000 | 0,74173 € | 3.708,65 € |
| 7.000 | 0,73127 € | 5.118,89 € |
| 10.000 | 0,72121 € | 7.212,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

