

CGA6P3X7S1H106K250AE | |
|---|---|
DigiKey Part Number | 445-8792-2-ND - Tape & Reel (TR) 445-8792-1-ND - Cut Tape (CT) 445-8792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106K250AE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,62340 € | 62,34 € |
| 500 | 0,53210 € | 266,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48943 € | 489,43 € |
| 2.000 | 0,46683 € | 933,66 € |
| 3.000 | 0,45551 € | 1.366,53 € |
| 5.000 | 0,44296 € | 2.214,80 € |
| 7.000 | 0,43563 € | 3.049,41 € |
| 10.000 | 0,42857 € | 4.285,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |


