

CGA6P3X7R1H475M250AD | |
|---|---|
DigiKey Part Number | 445-10041-2-ND - Tape & Reel (TR) 445-10041-1-ND - Cut Tape (CT) 445-10041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475M250AD |
Description | CAP CER 4.7UF 50V X7R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H475M250AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX7R9BB475 | YAGEO | 863 | 311-3543-1-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75620 € | 37,81 € |
| 100 | 0,69770 € | 69,77 € |
| 500 | 0,59864 € | 299,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55176 € | 551,76 € |
| 2.000 | 0,52724 € | 1.054,48 € |
| 3.000 | 0,51495 € | 1.544,85 € |
| 5.000 | 0,50134 € | 2.506,70 € |
| 7.000 | 0,49338 € | 3.453,66 € |
| 10.000 | 0,48572 € | 4.857,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

