
CGA6P3X7R1E226M250AB | |
|---|---|
DigiKey Part Number | 445-180363-2-ND - Tape & Reel (TR) 445-180363-1-ND - Cut Tape (CT) 445-180363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1E226M250AB |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1E226M250AB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,73350 € | 73,35 € |
| 500 | 0,63044 € | 315,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58145 € | 581,45 € |
| 2.000 | 0,55595 € | 1.111,90 € |
| 3.000 | 0,54317 € | 1.629,51 € |
| 5.000 | 0,52901 € | 2.645,05 € |
| 7.000 | 0,52073 € | 3.645,11 € |
| 10.000 | 0,51276 € | 5.127,60 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |


