
CGA6P1X7R2A106K250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X7R2A106K250ACTR-ND - Tape & Reel (TR) 445-CGA6P1X7R2A106K250ACCT-ND - Cut Tape (CT) 445-CGA6P1X7R2A106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R2A106K250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,X7R,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,74760 € | 37,38 € |
| 100 | 0,68940 € | 68,94 € |
| 500 | 0,59092 € | 295,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54443 € | 544,43 € |
| 2.000 | 0,52006 € | 1.040,12 € |
| 3.000 | 0,50785 € | 1.523,55 € |
| 5.000 | 0,49432 € | 2.471,60 € |
| 7.000 | 0,48640 € | 3.404,80 € |
| 10.000 | 0,47879 € | 4.787,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

