
CGA6P1C0G3B103J250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1C0G3B103J250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3B103J250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3B103J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3B103J250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,84620 € | 42,31 € |
| 100 | 0,78210 € | 78,21 € |
| 500 | 0,67384 € | 336,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62207 € | 622,07 € |
| 2.000 | 0,59528 € | 1.190,56 € |
| 3.000 | 0,58186 € | 1.745,58 € |
| 5.000 | 0,56698 € | 2.834,90 € |
| 7.000 | 0,55828 € | 3.907,96 € |
| 10.000 | 0,54992 € | 5.499,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

