

CGA6N3X7S1H475K230AE | |
|---|---|
DigiKey Part Number | 445-8793-2-ND - Tape & Reel (TR) 445-8793-1-ND - Cut Tape (CT) 445-8793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7S1H475K230AE |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7S1H475K230AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,73400 € | 36,70 € |
| 100 | 0,67650 € | 67,65 € |
| 500 | 0,57942 € | 289,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53368 € | 533,68 € |
| 2.000 | 0,50964 € | 1.019,28 € |
| 3.000 | 0,49760 € | 1.492,80 € |
| 5.000 | 0,48426 € | 2.421,30 € |
| 7.000 | 0,47645 € | 3.335,15 € |
| 10.000 | 0,46895 € | 4.689,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

