

CGA6M4X7T2W224M200AE | |
|---|---|
DigiKey Part Number | 445-7988-2-ND - Tape & Reel (TR) 445-7988-1-ND - Cut Tape (CT) 445-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7T2W224M200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7T2W224M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,31650 € | 158,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28864 € | 288,64 € |
| 2.000 | 0,27316 € | 546,32 € |
| 3.000 | 0,26541 € | 796,23 € |
| 5.000 | 0,25682 € | 1.284,10 € |
| 7.000 | 0,25179 € | 1.762,53 € |
| 10.000 | 0,24696 € | 2.469,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

