CGA6M4X7R2J473M200AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 782
Unit Price: 0,66000 €
Datasheet
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M4X7R2J473M200AE

DigiKey Part Number
445-7989-2-ND - Tape & Reel (TR)
445-7989-1-ND - Cut Tape (CT)
445-7989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4X7R2J473M200AE
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M4X7R2J473M200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44900 €4,49 €
500,34560 €17,28 €
1000,31360 €31,36 €
5000,25948 €129,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23581 €235,81 €
2.0000,22245 €444,90 €
3.0000,21575 €647,25 €
5.0000,20833 €1.041,65 €
7.0000,20399 €1.427,93 €
10.0000,19982 €1.998,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €